Part Details for TCD-20-4-75+ by Mini-Circuits
Overview of TCD-20-4-75+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCD-20-4-75+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCD-20-4-75+TR-ND
|
DigiKey | RF DIR COUPLER 40MHZ-1.2GHZ 6SMD Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5875 / $1.6560 | Buy Now |
DISTI #
139-TCD-20-4-75
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MT / RoHS RoHS: Compliant | 1520 |
|
$1.7200 / $2.2600 | Buy Now |
Part Details for TCD-20-4-75+
TCD-20-4-75+ CAD Models
TCD-20-4-75+ Part Data Attributes
|
TCD-20-4-75+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCD-20-4-75+
Mini-Circuits
Directional Coupler, 40MHz Min, 1200MHz Max, 1.1dB Insertion Loss-Max, ROHS COMPLIANT, CASE DB714, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.1 dB | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |