Part Details for TCC47M10CF by SMEC Inc
Overview of TCC47M10CF by SMEC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCC47M10CF
TCC47M10CF CAD Models
TCC47M10CF Part Data Attributes
|
TCC47M10CF
SMEC Inc
Buy Now
Datasheet
|
Compare Parts:
TCC47M10CF
SMEC Inc
CAP,TANTALUM / TA2O5,47UF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TCC47M10CF
This table gives cross-reference parts and alternative options found for TCC47M10CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCC47M10CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451C14761AMP | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412 | Fenghua (HK) Electronics Ltd | TCC47M10CF vs T451C14761AMP |
T450C14761AMP | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412 | Fenghua (HK) Electronics Ltd | TCC47M10CF vs T450C14761AMP |
T451C14761AMAP | CAP,TANTALUM / TA2O5,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TCC47M10CF vs T451C14761AMAP |
VTS476M010CT | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412 | Vatronics Technologies Limited | TCC47M10CF vs VTS476M010CT |
TMC1ACTTE476MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TCC47M10CF vs TMC1ACTTE476MR |
T491C476M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TCC47M10CF vs T491C476M010ZT |
T451C14761AMAB | CAP,TANTALUM / TA2O5,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TCC47M10CF vs T451C14761AMAB |
TMC0JCLTE476MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | KOA Speer Electronics Inc | TCC47M10CF vs TMC0JCLTE476MR |
T496C476M010AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TCC47M10CF vs T496C476M010AS |
T496C476M010AHE1K2C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412 | KEMET Corporation | TCC47M10CF vs T496C476M010AHE1K2C-7280 |