TCC47K10C
SMEC Inc
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412,

Overview of TCC47K10C by SMEC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCC47K10C by SMEC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCC47K10C by SMEC Inc

TCC47K10C
SMEC Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.5 mm
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
2412
Surface Mount
YES
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TCC47K10C
    SMEC Inc
    Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412,
    VS

Alternate Parts for TCC47K10C

This table gives cross-reference parts and alternative options found for TCC47K10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCC47K10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C476K010CT631C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, CHIP, ROHS COMPLIANT KEMET Corporation TCC47K10C vs T493C476K010CT631C
T493C476K010CT651C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, KEMET Corporation TCC47K10C vs T493C476K010CT651C7610
T493C476K010CB6230 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP KEMET Corporation TCC47K10C vs T493C476K010CB6230
T493C476K010CT611A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, CHIP, ROHS COMPLIANT KEMET Corporation TCC47K10C vs T493C476K010CT611A
T493C476K010CT642A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, KEMET Corporation TCC47K10C vs T493C476K010CT642A7640
T496C476K010ZT6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412 KEMET Corporation TCC47K10C vs T496C476K010ZT6110
T493C476K010CT642A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, KEMET Corporation TCC47K10C vs T493C476K010CT642A7610
T493C476K010CT652C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation TCC47K10C vs T493C476K010CT652C7280
TCSVS1A476KCAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP Samsung Electro-Mechanics TCC47K10C vs TCSVS1A476KCAL
TCSVS1A476KCCR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP Samsung Electro-Mechanics TCC47K10C vs TCSVS1A476KCCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCC47K10C by SMEC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCC47K10C by SMEC Inc

Select Manufacturer
Which Manufacturer of TCC47K10C would you like to use for your alert(s)?
  • Please alert me when TCC47K10C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCC47K10C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCC47K10C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCC47K10C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCC47K10C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCC47K10C by SMEC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: