Part Details for TCC-103A-RT by onsemi
Overview of TCC-103A-RT by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC103A | Analog Devices | LT1511 - 3A CONSTANT CURRENT/C | |
DC2103A | Analog Devices | LTC3107 Demo Board - 20mV star | |
DC3103A | Analog Devices | 36V 4-Sw Buck-Boost Voltage Re |
Price & Stock for TCC-103A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCC-103A-RT
|
Avnet Americas | PTIC Controller IC 16-Pin WLCSP T/R - Tape and Reel (Alt: TCC-103A-RT) RoHS: Compliant Min Qty: 1394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2225 / $0.2655 | Buy Now |
|
Bristol Electronics | 8996 |
|
RFQ | ||
|
Bristol Electronics | 5063 |
|
RFQ | ||
|
Quest Components | 4050 |
|
$0.3113 / $0.8895 | Buy Now | |
|
Rochester Electronics | TCC103 - HVDAC CONTROL IC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1380805 |
|
$0.2224 / $0.2616 | Buy Now |
DISTI #
C1S541900966808
|
Chip1Stop | Controller 2.3V to 5.5V Automotive 16-Pin RDL WLCSP T/R RoHS: Compliant | 25 |
|
$3.0600 | Buy Now |
Part Details for TCC-103A-RT
TCC-103A-RT CAD Models
TCC-103A-RT Part Data Attributes
|
TCC-103A-RT
onsemi
Buy Now
Datasheet
|
Compare Parts:
TCC-103A-RT
onsemi
Passive Tunable Integrated Circuit (PTIC) Controller, Three-Output MIPI ID 00, Bare Die, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Bare Die | |
Package Description | CSP-16 | |
Pin Count | 0 | |
Manufacturer Package Code | NA-Bare-Die-Marked | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B16 | |
Length | 2.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.62 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.9 mm |