There are no models available for this part yet.
Overview of TCBZX85C11 by Tak Cheong Electronics (Holdings) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for TCBZX85C11 by Tak Cheong Electronics (Holdings) Co Ltd
Part Data Attributes for TCBZX85C11 by Tak Cheong Electronics (Holdings) Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
|
Part Package Code
|
DO-41
|
Package Description
|
O-LALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
8 Ω
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
250
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
11 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5.45%
|
Working Test Current
|
20 mA
|
Alternate Parts for TCBZX85C11
This table gives cross-reference parts and alternative options found for TCBZX85C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCBZX85C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85/C11 | Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | TCBZX85C11 vs BZX85/C11 |
BZX85C11BK | Zener Diode, 11V V(Z), 5%, 1.3W, | Central Semiconductor Corp | TCBZX85C11 vs BZX85C11BK |
BZX85C11 | Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Fagor Electrónica | TCBZX85C11 vs BZX85C11 |
BZX85C11 | Zener Diode, 11V V(Z), 5.45%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | TCBZX85C11 vs BZX85C11 |
BZX85C11T50R | Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | TCBZX85C11 vs BZX85C11T50R |
BZX85C11RLTA2 | 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | TCBZX85C11 vs BZX85C11RLTA2 |
BZV85-C11153 | 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | TCBZX85C11 vs BZV85-C11153 |
BZX85C11RL | 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | TCBZX85C11 vs BZX85C11RL |
BZX85-C11 | Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | TCBZX85C11 vs BZX85-C11 |
BZX85C11RL2 | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | TCBZX85C11 vs BZX85C11RL2 |