Part Details for TCAN1046AVDRQ1 by Texas Instruments
Overview of TCAN1046AVDRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCAN1046AVDRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TCAN1046AVDRQ1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2348 / $1.7900 | Buy Now |
DISTI #
595-TCAN1046AVDRQ1
|
Mouser Electronics | CAN Interface IC Enhanced automotive dual CAN transceiver with standby and 1.8-V IO support 14-SOIC -40 to 150 RoHS: Compliant | 12299 |
|
$1.0200 / $2.3400 | Buy Now |
|
Ameya Holding Limited | 15966 |
|
RFQ |
Part Details for TCAN1046AVDRQ1
TCAN1046AVDRQ1 CAD Models
TCAN1046AVDRQ1 Part Data Attributes
|
TCAN1046AVDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1046AVDRQ1
Texas Instruments
Enhanced automotive dual CAN transceiver with standby and 1.8-V IO support 14-SOIC -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.9 mm |
Alternate Parts for TCAN1046AVDRQ1
This table gives cross-reference parts and alternative options found for TCAN1046AVDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1046AVDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1046AVDMTRQ1 | Enhanced automotive dual CAN transceiver with standby and 1.8-V IO support 14-VSON -40 to 150 | Texas Instruments | TCAN1046AVDRQ1 vs TCAN1046AVDMTRQ1 |