Datasheets
TCA6301156MNAL0200 by: Matsuo Electric Co Ltd

CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Part Details for TCA6301156MNAL0200 by Matsuo Electric Co Ltd

Overview of TCA6301156MNAL0200 by Matsuo Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for TCA6301156MNAL0200

TCA6301156MNAL0200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCA6301156MNAL0200 Part Data Attributes

TCA6301156MNAL0200 Matsuo Electric Co Ltd
Buy Now Datasheet
Compare Parts:
TCA6301156MNAL0200 Matsuo Electric Co Ltd CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MATSUO ELECTRIC CO LTD
Package Description , 1206
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
Leakage Current 0.00945 mA
Manufacturer Series TCA
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 469 mA
Size Code 1206
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Alternate Parts for TCA6301156MNAL0200

This table gives cross-reference parts and alternative options found for TCA6301156MNAL0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA6301156MNAL0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTP156M6.3TRA(300)F Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp TCA6301156MNAL0200 vs NTP156M6.3TRA(300)F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCA6301156MNAL0200 by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCA6301156MNAL0200 by Matsuo Electric Co Ltd

  • Please alert me when TCA6301156MNAL0200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCA6301156MNAL0200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCA6301156MNAL0200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCA6301156MNAL0200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCA6301156MNAL0200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCA6301156MNAL0200 by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: