TCA4027036MF025008-FREQ
Pletronics Inc
Description: Clipped Sine Output Oscillator, 10MHz Min, 26MHz Max, ROHS COMPLIANT, CERAMIC, LCC-4

Overview of TCA4027036MF025008-FREQ by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for TCA4027036MF025008-FREQ by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCA4027036MF025008-FREQ by Pletronics Inc

TCA4027036MF025008-FREQ
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PLETRONICS INC
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Aging
1 PPM/YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
8 ppm
Frequency Stability
2.5%
JESD-609 Code
e4
Manufacturer Series
TCA4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
26 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
65 °C
Operating Temperature-Min
-45 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
7.0mm x 5.0mm x 1.88mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. TCA4027036MF025008-FREQ
    Pletronics Inc
    Clipped Sine Output Oscillator, 10MHz Min, 26MHz Max, ROHS COMPLIANT, CERAMIC, LCC-4
    VS

Related Parts for TCA4027036MF025008-FREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCA4027036MF025008-FREQ by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCA4027036MF025008-FREQ by Pletronics Inc

  • Please alert me when TCA4027036MF025008-FREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TCA4027036MF025008-FREQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCA4027036MF025008-FREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TCA4027036MF025008-FREQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCA4027036MF025008-FREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCA4027036MF025008-FREQ by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: