Part Details for TCA3030036JJ500008-26.0M by Pletronics Inc
Overview of TCA3030036JJ500008-26.0M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCA3030036JJ500008-26.0M
TCA3030036JJ500008-26.0M CAD Models
TCA3030036JJ500008-26.0M Part Data Attributes
|
TCA3030036JJ500008-26.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCA3030036JJ500008-26.0M
Pletronics Inc
Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1.5 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Manufacturer Series | TCA3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 7.0mm x 5.0mm x 2.5mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for TCA3030036JJ500008-26.0M
This table gives cross-reference parts and alternative options found for TCA3030036JJ500008-26.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA3030036JJ500008-26.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA3030036HF500008-26.0M | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | TCA3030036JJ500008-26.0M vs TCA3030036HF500008-26.0M |
TCA3030036HG500008-26.0M | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | TCA3030036JJ500008-26.0M vs TCA3030036HG500008-26.0M |
TCA3030036GA500008-26.0M | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | TCA3030036JJ500008-26.0M vs TCA3030036GA500008-26.0M |
TCA3030036AK500008-26.0M | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | TCA3030036JJ500008-26.0M vs TCA3030036AK500008-26.0M |
TCA3030036GF500008-26.0M | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | TCA3030036JJ500008-26.0M vs TCA3030036GF500008-26.0M |
TCA3030036FJ500008-26.0M | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | TCA3030036JJ500008-26.0M vs TCA3030036FJ500008-26.0M |
TCA3030036HB500008-26.0M | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | TCA3030036JJ500008-26.0M vs TCA3030036HB500008-26.0M |
TCA3030036LC500008-26.0M | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | TCA3030036JJ500008-26.0M vs TCA3030036LC500008-26.0M |
TCA3030036FE500008-26.0M | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | TCA3030036JJ500008-26.0M vs TCA3030036FE500008-26.0M |
TCA3030036HC500008-26.0M | Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | TCA3030036JJ500008-26.0M vs TCA3030036HC500008-26.0M |