There are no models available for this part yet.
Overview of TCA1A106M8R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TCA1A106M8R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TCA1A106M8RCT-ND
|
DigiKey | CAP TANT 10UF 20% 10V 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0565 / $0.3500 | Buy Now | |
DISTI #
755-TCA1A106M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10 VDC 10 uF 1206 20 % ESR=3 mOhms RoHS: Compliant | 0 |
|
$0.0540 / $0.3300 | Order Now | |
Future Electronics | CAP TANT 10UF 20% 10V 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0608 / $0.0658 | Buy Now | ||
DISTI #
TCA1A106M8R
|
Avnet Asia | TANT 10UF 10 V 1206 (Alt: TCA1A106M8R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for TCA1A106M8R by Kyocera AVX Components
Part Data Attributes for TCA1A106M8R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.6 mm
|
Leakage Current
|
0.001 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TCA1A106M8R
This table gives cross-reference parts and alternative options found for TCA1A106M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA1A106M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A106M010CK641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TCA1A106M8R vs T493A106M010CK641C7640 |
TBJA106M010RKLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TCA1A106M8R vs TBJA106M010RKLC0800 |
TPSA106M10R0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TCA1A106M8R vs TPSA106M10R0900 |
TBJA106M010CFLZ9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TCA1A106M8R vs TBJA106M010CFLZ9000 |
TBJA106M010CELB9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TCA1A106M8R vs TBJA106M010CELB9900 |
TBJA106M010RCSB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TCA1A106M8R vs TBJA106M010RCSB0800 |
TBJA106M010LLDD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TCA1A106M8R vs TBJA106M010LLDD0745 |
TBJA106M010RCLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TCA1A106M8R vs TBJA106M010RCLZ0H23 |
TBJA106M010JDLB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TCA1A106M8R vs TBJA106M010JDLB0745 |
TBJA106M010RKSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TCA1A106M8R vs TBJA106M010RKSZ0800 |
Related Parts for TCA1A106M8R
-
TAJC106M020RFixed Capacitors
-
RC0603FR-07150RLFixed Resistors
-
43650-0315Headers and Edge Type Connectors
-
LQB15NNR47K10DFixed Inductors
-
MBRB4030T4GRectifier Diodes
-
HPZ1005U121-1R1TFData Line Filters
-
RD3U060CNTL1Power Field-Effect Transistors
-
SMA6J15CA-TRTransient Suppressors
-
MSP430F6736IPNMicrocontrollers