Part Details for TCA0.47UF20%25VT by EXXELIA Group
Overview of TCA0.47UF20%25VT by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2125VTF20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
UC1825VTD2 | Texas Instruments | High-Speed PWM Controller, UC1825-DIE 0- | |
UC1825VTD1 | Texas Instruments | High-Speed PWM Controller, UC1825-DIE 0- |
Part Details for TCA0.47UF20%25VT
TCA0.47UF20%25VT CAD Models
TCA0.47UF20%25VT Part Data Attributes
|
TCA0.47UF20%25VT
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCA0.47UF20%25VT
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | TCA(25V) | |
Size Code | 0805 | |
Width | 1.2 mm |
Alternate Parts for TCA0.47UF20%25VT
This table gives cross-reference parts and alternative options found for TCA0.47UF20%25VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA0.47UF20%25VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT.47/25XLMLF | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | Nemco Electronics Corporation | TCA0.47UF20%25VT vs PCT.47/25XLMLF |
TAJR474M025RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TCA0.47UF20%25VT vs TAJR474M025RNJ |
TPM1E474PSSR | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805 | DAEWOO Electronic Components | TCA0.47UF20%25VT vs TPM1E474PSSR |
278M2502474MN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TCA0.47UF20%25VT vs 278M2502474MN |
T452P14741EMAB | CAP,TANTALUM / TA2O5,470NF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TCA0.47UF20%25VT vs T452P14741EMAB |
TAJR474M025BNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TCA0.47UF20%25VT vs TAJR474M025BNJV |
TAJR474M025KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TCA0.47UF20%25VT vs TAJR474M025KNJ |
278M2502474MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TCA0.47UF20%25VT vs 278M2502474MR |
TAJR474M025ANJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TCA0.47UF20%25VT vs TAJR474M025ANJV |
TCA0.47UF20%25VG | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | EXXELIA Group | TCA0.47UF20%25VT vs TCA0.47UF20%25VG |