Part Details for TC90A80F by Toshiba America Electronic Components
Overview of TC90A80F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC90A80F
TC90A80F CAD Models
TC90A80F Part Data Attributes
|
TC90A80F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC90A80F
Toshiba America Electronic Components
IC Y/C SEPARATOR IC, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Signal Separator IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.8 mm |
Alternate Parts for TC90A80F
This table gives cross-reference parts and alternative options found for TC90A80F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC90A80F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC90A13N | IC Y/C SEPARATOR IC, PDIP28, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28, Signal Separator IC | Toshiba America Electronic Components | TC90A80F vs TC90A13N |
TC9089AN | IC Y/C SEPARATOR IC, PDIP28, 0.400 INCH, PLASTIC, SDIP-28, Signal Separator IC | Toshiba America Electronic Components | TC90A80F vs TC9089AN |
TC9089AF | IC Y/C SEPARATOR IC, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Signal Separator IC | Toshiba America Electronic Components | TC90A80F vs TC9089AF |
TC90A13F | IC Y/C SEPARATOR IC, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Signal Separator IC | Toshiba America Electronic Components | TC90A80F vs TC90A13F |
TC9090AF | IC Y/C SEPARATOR IC, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Signal Separator IC | Toshiba America Electronic Components | TC90A80F vs TC9090AF |
SAA4961N | IC Y/C SEPARATOR IC, PDIP28, 0.600 INCH, PLASTIC, MO-015AH, SOT-117-1, DIP-28, Signal Separator IC | NXP Semiconductors | TC90A80F vs SAA4961N |
SAA4960 | IC Y/C SEPARATOR IC, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Signal Separator IC | NXP Semiconductors | TC90A80F vs SAA4960 |
SAA4961 | IC Y/C SEPARATOR IC, PDIP28, 0.600 INCH, PLASTIC, MO-015AH, SOT117-1, DIP-48, Signal Separator IC | NXP Semiconductors | TC90A80F vs SAA4961 |