Part Details for TC8798 by Intel Corporation
Overview of TC8798 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TC8798
TC8798 CAD Models
TC8798 Part Data Attributes
|
TC8798
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TC8798
Intel Corporation
Microcontroller, 16-Bit, UVPROM, 8096 CPU, 12MHz, NMOS, CDIP48, CERAMIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | 16-BIT EPROM BUS FOR PROGRAM MEMORY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 8096 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 232 | |
RAM (words) | 232 | |
ROM (words) | 8192 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 6.32 mm | |
Speed | 12 MHz | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TC8798
This table gives cross-reference parts and alternative options found for TC8798. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC8798, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8798 | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 12MHz, NMOS, PDIP48, PLASTIC, DIP-48 | Intel Corporation | TC8798 vs LP8798 |
P8398 | Microcontroller, 16-Bit, MROM, 8096 CPU, 12MHz, NMOS, PDIP48, PLASTIC, DIP-48 | Intel Corporation | TC8798 vs P8398 |
C8098 | Microcontroller, 16-Bit, 12MHz, NMOS, CDIP48, CERAMIC, DIP-48 | Intel Corporation | TC8798 vs C8098 |
LC8798 | Microcontroller, 16-Bit, UVPROM, 8096 CPU, 12MHz, NMOS, CDIP48, CERAMIC, DIP-48 | Intel Corporation | TC8798 vs LC8798 |
TC8398 | Microcontroller, 16-Bit, MROM, 12MHz, NMOS, CDIP48, CERAMIC, DIP-48 | Intel Corporation | TC8798 vs TC8398 |