Converters
TC850CPL
Description: 1-CH 15-BIT MULTI-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40

Overview of TC850CPL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for TC850CPL by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 59K0276
Newark Analog To Digital Converter Adc, 15Bit, 40Sps, Dip-40, Resolution (Bits):15Bit, Sampling Rate:40Sps, Input Channel Type:Differential, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Type:Dual (+/-), Supply Voltage Min:-5V, Msl:- Rohs Compliant: Yes |Microchip TC850CPL RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $35.5000
  • 30 $34.8900
$34.8900 / $35.5000 Buy Now
DISTI # 91AH9247
Newark Adc, 15Bit, 40Sps, Dip-40 Rohs Compliant: Yes |Microchip TC850CPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $43.9900
$43.9900 Buy Now
DISTI # TC850CPL-ND
DigiKey IC ADC 15BIT DUAL SLOPE 40DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube 4
In Stock
  • 1 $44.2800
$44.2800 Buy Now
DISTI # TC850CPL
Avnet Americas ADC Single Multi-Slope 40sps 15-bit+Sign Parallel 40-Pin PDIP Tube - Rail/Tube (Alt: TC850CPL) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Tube 0
  • 1 $44.2800
  • 25 $36.9000
  • 100 $33.5500
$33.5500 / $44.2800 Buy Now
DISTI # 579-TC850CPL
Mouser Electronics Analog to Digital Converters - ADC 16 Bit Hi Speed A/D RoHS: Compliant 106
  • 1 $33.0700
  • 10 $31.2600
$31.2600 / $33.0700 Buy Now
DISTI # TC850CPL
Microchip Technology Inc 16 Bit Hi Speed A/D, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 80

Alternates Available
  • 1 $44.2800
  • 25 $36.9000
  • 100 $33.5500
  • 1,000 $27.9700
  • 5,000 $25.8000
$25.8000 / $44.2800 Buy Now
DISTI # 70046523
RS Microchip TC850CPL, 15-bit +Sign Parallel ADC, Differential Input, 40-Pin PDIP | Microchip Technology Inc. TC850CPL RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $42.7900
  • 100 $40.6500
  • 200 $38.5100
$38.5100 / $42.7900 RFQ
Future Electronics Single Channel Parallel Interface ±5 V 40 bps 15-Bit A/D Converter - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 13 Weeks Container: Tube 0
Tube
  • 1 $32.3600
  • 4 $31.9300
  • 15 $31.5200
  • 30 $31.3100
  • 75 $30.8200
$30.8200 / $32.3600 Buy Now
Onlinecomponents.com Single Channel ADC - Multi-Slope - 40sps - 15-bit+Sign Parallel - 40-Pin PDIP - Tube RoHS: Compliant 80 Factory Stock
  • 1 $25.0700
  • 5 $23.9800
  • 30 $21.7500
  • 50 $21.4200
  • 100 $20.9100
  • 250 $20.6000
  • 500 $20.2900
$20.2900 / $25.0700 Buy Now
Quest Components ADC, MULTI-SLOPE, 15-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, 8 BITS ACCESS, CMOS, PDIP40 14
  • 1 $20.4000
  • 13 $19.3800
$19.3800 / $20.4000 Buy Now
NAC 16 Bit Hi Speed A/D - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube 60
  • 1 $23.9700
  • 100 $22.0800
  • 500 $20.9800
  • 800 $20.4600
$20.4600 / $23.9700 Buy Now
DISTI # TC850CPL
Avnet Silica ADC Single Multi-Slope 40sps 15-bit+Sign Parallel 40-Pin PDIP Tube (Alt: TC850CPL) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TC850CPL
EBV Elektronik ADC Single Multi-Slope 40sps 15-bit+Sign Parallel 40-Pin PDIP Tube (Alt: TC850CPL) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Single Channel ADC - Multi-Slope - 40sps - 15-bit+Sign Parallel - 40-Pin PDIP - Tube RoHS: Compliant 80 Factory Stock
  • 1 $25.0700
  • 5 $23.9800
  • 30 $21.7500
  • 50 $21.4200
  • 100 $20.9100
  • 250 $20.6000
  • 500 $20.2900
$20.2900 / $25.0700 Buy Now

CAD Models for TC850CPL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC850CPL by Microchip Technology Inc

TC850CPL
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Microchip
Analog Input Voltage-Max
3.5 V
Analog Input Voltage-Min
3.2 V
Converter Type
ADC, MULTI-SLOPE
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e3
Length
51.97 mm
Linearity Error-Max (EL)
0.0061%
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
Number of Bits
15
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
5.08 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. TC850CPL
    Microchip Technology Inc
    1-CH 15-BIT MULTI-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40
    VS

Alternate Parts for TC850CPL

This table gives cross-reference parts and alternative options found for TC850CPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC850CPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC850IJL ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP40 Teledyne Technologies Inc TC850CPL vs TC850IJL
TC850CPL ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP40 Teledyne Technologies Inc TC850CPL vs TC850CPL
Part Number Description Manufacturer Compare
TC850CPL ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP40 Teledyne Technologies Inc TC850CPL vs TC850CPL
TC850IJL ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP40 Teledyne Technologies Inc TC850CPL vs TC850IJL
TC850IJL 1-CH 15-BIT MULTI-SLOPE ADC, PARALLEL ACCESS, CDIP40, CERDIP-40 Microchip Technology Inc TC850CPL vs TC850IJL

Related Parts for TC850CPL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC850CPL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC850CPL by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC850CPL would you like to use for your alert(s)?
  • Please alert me when TC850CPL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC850CPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC850CPL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC850CPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC850CPL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC850CPL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: