Logic
TC7WH245FUTE12L
Toshiba America Electronic Components
Description: IC HC/UH SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, SSOP-8, Bus Driver/Transceiver

Overview of TC7WH245FUTE12L by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Energy and Power Systems Renewable Energy Automotive

CAD Models for TC7WH245FUTE12L by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC7WH245FUTE12L by Toshiba America Electronic Components

TC7WH245FUTE12L
Toshiba America Electronic Components
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
LSSOP, TSSOP8,.16
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.004 A
Number of Bits
2
Number of Functions
1
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
13.5 ns
Propagation Delay (tpd)
13.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
2.8 mm
Want to compare parts?
  1. TC7WH245FUTE12L
    Toshiba America Electronic Components
    IC HC/UH SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, SSOP-8, Bus Driver/Transceiver
    VS

Alternate Parts for TC7WH245FUTE12L

This table gives cross-reference parts and alternative options found for TC7WH245FUTE12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WH245FUTE12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC7WH240FUTE12L IC LV/LV-A/LVX/H SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components TC7WH245FUTE12L vs TC7WH240FUTE12L
TC7WH245FKTE85L IC HC/UH SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components TC7WH245FUTE12L vs TC7WH245FKTE85L
TC7WBD126FKTE85L IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components TC7WH245FUTE12L vs TC7WBD126FKTE85L
TC7WH245FU IC HC/UH SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components TC7WH245FUTE12L vs TC7WH245FU
74AHCT2G126DC IC AHCT/VHCT/VT SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Bus Driver/Transceiver NXP Semiconductors TC7WH245FUTE12L vs 74AHCT2G126DC
74AHCT2G126DC Bus Driver, AHCT/VHCT/VT Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia TC7WH245FUTE12L vs 74AHCT2G126DC
74AHCT2G126DC,125 74AHC(T)2G126 - Dual buffer/line driver; 3-state SSOP 8-Pin NXP Semiconductors TC7WH245FUTE12L vs 74AHCT2G126DC,125
TC7WBD126FK IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components TC7WH245FUTE12L vs TC7WBD126FK
TC7WH240FU IC LV/LV-A/LVX/H SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components TC7WH245FUTE12L vs TC7WH240FU
74AHCT2G126DC,125 74AHC(T)2G126 - Dual buffer/line driver; 3-state@en-us SSOP 8-Pin Nexperia TC7WH245FUTE12L vs 74AHCT2G126DC,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7WH245FUTE12L by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7WH245FUTE12L by Toshiba America Electronic Components

  • Please alert me when TC7WH245FUTE12L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC7WH245FUTE12L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7WH245FUTE12L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC7WH245FUTE12L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7WH245FUTE12L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7WH245FUTE12L by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: