Part Details for TC7WH125FU(TE12L,F) by Toshiba America Electronic Components
Overview of TC7WH125FU(TE12L,F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for TC7WH125FU(TE12L,F)
TC7WH125FU(TE12L,F) CAD Models
TC7WH125FU(TE12L,F) Part Data Attributes
|
TC7WH125FU(TE12L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WH125FU(TE12L,F)
Toshiba America Electronic Components
IC,BUFFER/DRIVER,SINGLE,2-BIT,CMOS,TSSOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G8 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 13 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for TC7WH125FU(TE12L,F)
This table gives cross-reference parts and alternative options found for TC7WH125FU(TE12L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WH125FU(TE12L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC2G125DP | Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | TC7WH125FU(TE12L,F) vs 74AHC2G125DP |
74AHC2G125DP | IC AHC/VHC/H/U/V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3 MM WIDTH, PLASTIC, SOT-505-2, TSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | TC7WH125FU(TE12L,F) vs 74AHC2G125DP |
74AHC2G125DP-G | Bus buffer/line driver; 3-state - Description: Dual Bus Buffer/Line driver 3-state ; Logic switching levels: CMOS ; Number of pins: 8 ; Output drive capability: +/- 8 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 3.4@5V ns; Voltage: 2.0-5.5 V | NXP Semiconductors | TC7WH125FU(TE12L,F) vs 74AHC2G125DP-G |
935301503125 | Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | TC7WH125FU(TE12L,F) vs 935301503125 |
TC7WH125FU(TE12L) | IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7WH125FU(TE12L,F) vs TC7WH125FU(TE12L) |
74AHC2G125DP-Q100H | 74AHC(T)2G125-Q100 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin | Nexperia | TC7WH125FU(TE12L,F) vs 74AHC2G125DP-Q100H |