Logic
TC7W32FU(TE85L)
Toshiba America Electronic Components
Description: IC HC/UH SERIES, DUAL 2-INPUT OR GATE, PDSO8, PLASTIC, SSOP-8, Gate

Overview of TC7W32FU(TE85L) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for TC7W32FU(TE85L) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC7W32FU(TE85L) by Toshiba America Electronic Components

TC7W32FU(TE85L)
Toshiba America Electronic Components
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
LSSOP,
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G8
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Number of Functions
2
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd)
19 ns
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
2.8 mm
Want to compare parts?
  1. TC7W32FU(TE85L)
    Toshiba America Electronic Components
    IC HC/UH SERIES, DUAL 2-INPUT OR GATE, PDSO8, PLASTIC, SSOP-8, Gate
    VS

Alternate Parts for TC7W32FU(TE85L)

This table gives cross-reference parts and alternative options found for TC7W32FU(TE85L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7W32FU(TE85L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC7W32FU(TE12L) IC HC/UH SERIES, DUAL 2-INPUT OR GATE, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Gate Toshiba America Electronic Components TC7W32FU(TE85L) vs TC7W32FU(TE12L)
Part Number Description Manufacturer Compare
TC7W32FU IC HC/UH SERIES, DUAL 2-INPUT OR GATE, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Gate Toshiba America Electronic Components TC7W32FU(TE85L) vs TC7W32FU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7W32FU(TE85L) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7W32FU(TE85L) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7W32FU(TE85L) would you like to use for your alert(s)?
  • Please alert me when TC7W32FU(TE85L) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7W32FU(TE85L) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7W32FU(TE85L) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7W32FU(TE85L) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7W32FU(TE85L).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7W32FU(TE85L) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: