There are no models available for this part yet.
Overview of TC7W04FUTE12L by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TC7W04FUTE12L by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | TRIPLE 1-INPUT INVERT GATE Inverter, HC/UH Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |||
DISTI #
SMC-TC7W04FUTE12L
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 142 |
|
RFQ |
CAD Models for TC7W04FUTE12L by Toshiba America Electronic Components
Part Data Attributes for TC7W04FUTE12L by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.65 MM PITCH, PLASTIC, SSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
2.9 mm
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
3
|
Number of Inputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Propagation Delay (tpd)
|
95 ns
|
Seated Height-Max
|
1.3 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
2.8 mm
|