Part Details for TC7SZ14FU(T5L,JF,T by Toshiba America Electronic Components
Overview of TC7SZ14FU(T5L,JF,T by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7SZ14FU(T5L,JF,T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7SZ14FU(T5L,JF,T
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SZ14FU(T5L,JF,T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for TC7SZ14FU(T5L,JF,T
TC7SZ14FU(T5L,JF,T CAD Models
TC7SZ14FU(T5L,JF,T Part Data Attributes
|
TC7SZ14FU(T5L,JF,T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ14FU(T5L,JF,T
Toshiba America Electronic Components
One Gate Logic (L-MOS) - SHS Series
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.6 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |
Alternate Parts for TC7SZ14FU(T5L,JF,T
This table gives cross-reference parts and alternative options found for TC7SZ14FU(T5L,JF,T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ14FU(T5L,JF,T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935268596125 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | TC7SZ14FU(T5L,JF,T vs 935268596125 |
V62/08611-01XE | Enhanced product single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -55 to 125 | Texas Instruments | TC7SZ14FU(T5L,JF,T vs V62/08611-01XE |
SN74AHCT1G32DBVT | 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125 | Texas Instruments | TC7SZ14FU(T5L,JF,T vs SN74AHCT1G32DBVT |
NC7SP05P5X | TinyLogic ULP Inverter (Open Drain Output), SC-88A-5 / SC-70-5, 3000-REEL | onsemi | TC7SZ14FU(T5L,JF,T vs NC7SP05P5X |
935271667125 | OR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SZ14FU(T5L,JF,T vs 935271667125 |
MC74VHC1G05DTT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | TC7SZ14FU(T5L,JF,T vs MC74VHC1G05DTT2 |
NC7SV86P5X | TinyLogic ULP-A 2-Input Exclusive-OR Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | TC7SZ14FU(T5L,JF,T vs NC7SV86P5X |
MC74VHC1GT32DTT1 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | TC7SZ14FU(T5L,JF,T vs MC74VHC1GT32DTT1 |
TC7ST08F | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SZ14FU(T5L,JF,T vs TC7ST08F |
RD74HV1G08VSH1 | HV SERIES, 2-INPUT AND GATE, PDSO5, 1.20 X 1.60 MM, 0.50 MM PITCH, PLASTIC, USON-5 | Renesas Electronics Corporation | TC7SZ14FU(T5L,JF,T vs RD74HV1G08VSH1 |