Part Details for TC7SH14FU(T5LMH,JF by Toshiba America Electronic Components
Overview of TC7SH14FU(T5LMH,JF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC7SH14FU(T5LMH,JF
TC7SH14FU(T5LMH,JF CAD Models
TC7SH14FU(T5LMH,JF Part Data Attributes
|
TC7SH14FU(T5LMH,JF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH14FU(T5LMH,JF
Toshiba America Electronic Components
LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 18.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for TC7SH14FU(T5LMH,JF
This table gives cross-reference parts and alternative options found for TC7SH14FU(T5LMH,JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH14FU(T5LMH,JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G14DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH14FU(T5LMH,JF vs MC74VHC1G14DFT2 |
74AHC1G14GW | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | TC7SH14FU(T5LMH,JF vs 74AHC1G14GW |
MC74VHC1G14EDFT2G | Inverter | onsemi | TC7SH14FU(T5LMH,JF vs MC74VHC1G14EDFT2G |
SN74AHC1G14DCKR | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | TC7SH14FU(T5LMH,JF vs SN74AHC1G14DCKR |
74AHC1G14GW,165 | 74AHC1G14; 74AHCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | TC7SH14FU(T5LMH,JF vs 74AHC1G14GW,165 |
MC74VHC1G14DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH14FU(T5LMH,JF vs MC74VHC1G14DFT1 |
74AHC1G14GW-G | IC AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5, Gate | NXP Semiconductors | TC7SH14FU(T5LMH,JF vs 74AHC1G14GW-G |
S-75V14ANC-5VA-TFG | Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | TC7SH14FU(T5LMH,JF vs S-75V14ANC-5VA-TFG |
74V1G14C | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | TC7SH14FU(T5LMH,JF vs 74V1G14C |
SN74AHC1G14DCK | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | TC7SH14FU(T5LMH,JF vs SN74AHC1G14DCK |