TC7SH04FU(5LGH,JFT
Toshiba America Electronic Components
Description: LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5

Overview of TC7SH04FU(5LGH,JFT by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for TC7SH04FU(5LGH,JFT by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC7SH04FU(5LGH,JFT by Toshiba America Electronic Components

TC7SH04FU(5LGH,JFT
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G5
Length
2 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
12 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
1.25 mm
Want to compare parts?
  1. TC7SH04FU(5LGH,JFT
    Toshiba America Electronic Components
    LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5
    VS

Alternate Parts for TC7SH04FU(5LGH,JFT

This table gives cross-reference parts and alternative options found for TC7SH04FU(5LGH,JFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH04FU(5LGH,JFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC7SH04FU,LJ LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5 Toshiba America Electronic Components TC7SH04FU(5LGH,JFT vs TC7SH04FU,LJ
TC7SH04FU(TE85R,JF LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5 Toshiba America Electronic Components TC7SH04FU(5LGH,JFT vs TC7SH04FU(TE85R,JF
TC7SH04FU(T5LMH,JF LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5 Toshiba America Electronic Components TC7SH04FU(5LGH,JFT vs TC7SH04FU(T5LMH,JF
Part Number Description Manufacturer Compare
TC7SH04FU(TE85R,JF LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5 Toshiba America Electronic Components TC7SH04FU(5LGH,JFT vs TC7SH04FU(TE85R,JF
TC7SH04FS IC LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components TC7SH04FU(5LGH,JFT vs TC7SH04FS
TC7S04FU(TE85L,F) IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components TC7SH04FU(5LGH,JFT vs TC7S04FU(TE85L,F)
TC7SH04FU,LJ LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5 Toshiba America Electronic Components TC7SH04FU(5LGH,JFT vs TC7SH04FU,LJ
TC7SH04FE IC LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components TC7SH04FU(5LGH,JFT vs TC7SH04FE
TC7S04FU IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components TC7SH04FU(5LGH,JFT vs TC7S04FU
TC7SH04FUTE85L Inverter 1-Element CMOS 5-Pin SSOP T/R Toshiba America Electronic Components TC7SH04FU(5LGH,JFT vs TC7SH04FUTE85L
TC7SH04FU(T5LMH,JF LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5 Toshiba America Electronic Components TC7SH04FU(5LGH,JFT vs TC7SH04FU(T5LMH,JF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7SH04FU(5LGH,JFT by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7SH04FU(5LGH,JFT by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7SH04FU(5LGH,JFT would you like to use for your alert(s)?
  • Please alert me when TC7SH04FU(5LGH,JFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7SH04FU(5LGH,JFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7SH04FU(5LGH,JFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7SH04FU(5LGH,JFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7SH04FU(5LGH,JFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7SH04FU(5LGH,JFT by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: