Part Details for TC7SB66CFU,LF(CT by Toshiba America Electronic Components
Overview of TC7SB66CFU,LF(CT by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7SB66CFU,LF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3121
|
Newark | Analogue Switch, 1-Ch, Spst, Sot-353-5 Rohs Compliant: Yes |Toshiba TC7SB66CFU, LF(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1150 / $0.4360 | Buy Now |
DISTI #
TC7SB66CFULF(CTCT-ND
|
DigiKey | IC SWITCH SPST-NC X 1 7OHM USV Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14450 In Stock |
|
$0.0938 / $0.6200 | Buy Now |
DISTI #
TC7SB66CFU,LF(CT
|
Avnet Americas | Bus Switch 1-Element CMOS 1-IN 5-Pin USV - Tape and Reel (Alt: TC7SB66CFU,LF(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0983 / $0.1148 | Buy Now |
DISTI #
757-TC7SB66CFULFCT
|
Mouser Electronics | Digital Bus Switch ICs Bus Switch 10pF 4Ohm 200mW RoHS: Compliant | 4063 |
|
$0.0930 / $0.4900 | Buy Now |
DISTI #
71240478
|
Verical | Bus Switch 1-Element CMOS 1-IN 5-Pin USV T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2331 | Americas - 350 |
|
$0.1913 / $0.2100 | Buy Now |
DISTI #
C1S751201490672
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant Container: Cut Tape | 350 |
|
$0.1530 / $0.2980 | Buy Now |
DISTI #
TC7SB66CFU,LF(CT
|
EBV Elektronik | Bus Switch 1-Element CMOS 1-IN 5-Pin USV (Alt: TC7SB66CFU,LF(CT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 16643 |
|
RFQ |
Part Details for TC7SB66CFU,LF(CT
TC7SB66CFU,LF(CT CAD Models
TC7SB66CFU,LF(CT Part Data Attributes
|
TC7SB66CFU,LF(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SB66CFU,LF(CT
Toshiba America Electronic Components
Bus Driver, HC/UH Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 100 mA | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |