Part Details for TC7S32F(TE85L) by Toshiba America Electronic Components
Overview of TC7S32F(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for TC7S32F(TE85L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OR GATE, HC/UH SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 1584 |
|
$0.0770 / $0.3850 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 2260 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 719 |
|
$0.1380 / $0.4600 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 7269 |
|
$0.0924 / $0.4620 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 2368 |
|
$0.1386 / $0.4620 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 2168 |
|
$0.1386 / $0.4620 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 1580 |
|
$0.1386 / $0.4620 | Buy Now |
|
South Electronics | TC7S32F(TE85L) | 0 |
|
RFQ |
Part Details for TC7S32F(TE85L)
TC7S32F(TE85L) CAD Models
TC7S32F(TE85L) Part Data Attributes
|
TC7S32F(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7S32F(TE85L)
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TC7S32F(TE85L)
This table gives cross-reference parts and alternative options found for TC7S32F(TE85L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7S32F(TE85L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G32GV,125 | 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSOP 5-Pin | Nexperia | TC7S32F(TE85L) vs 74HC1G32GV,125 |
74HC1G32GV,125 | 74HC(T)1G32 - 2-input OR gate TSOP 5-Pin | NXP Semiconductors | TC7S32F(TE85L) vs 74HC1G32GV,125 |
NC7S32M5_NL | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7S32F(TE85L) vs NC7S32M5_NL |
MC74HC1G32DTT1G | Single 2-Input OR Gate, TSOP-5, 3000-REEL | onsemi | TC7S32F(TE85L) vs MC74HC1G32DTT1G |
935271666125 | OR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7S32F(TE85L) vs 935271666125 |
MC74HC1G32DTT1 | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | TC7S32F(TE85L) vs MC74HC1G32DTT1 |
TC7SH32F(TE12L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7S32F(TE85L) vs TC7SH32F(TE12L) |
74AHC1G32GV,125 | 74AHC(T)1G32 - 2-input OR gate TSOP 5-Pin | NXP Semiconductors | TC7S32F(TE85L) vs 74AHC1G32GV,125 |
74HC1G32GV | OR Gate | Nexperia | TC7S32F(TE85L) vs 74HC1G32GV |
TC7S32F(TE12L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7S32F(TE85L) vs TC7S32F(TE12L) |