Part Details for TC7S02FU,LF(T by Toshiba America Electronic Components
Overview of TC7S02FU,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7S02FU,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0849
|
Newark | Nor Gate, 2 I/P, Ssop-5 Rohs Compliant: Yes |Toshiba TC7S02FU, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1550 / $0.4960 | Buy Now |
DISTI #
83AK1149
|
Newark | Nor Gate, 2 I/P, Ssop-5 Rohs Compliant: Yes |Toshiba TC7S02FU, LF(T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0810 / $0.1240 | Buy Now |
DISTI #
70397759
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin USV T/R RoHS: Compliant Min Qty: 11750 Package Multiple: 11750 Date Code: 2318 | Americas - 11750 |
|
$0.0599 / $0.0631 | Buy Now |
DISTI #
60932753
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin USV T/R RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 2142 | Americas - 4375 |
|
$0.0598 / $0.0639 | Buy Now |
DISTI #
C1S751201058032
|
Chip1Stop | 2-INPUT NOR GATE RoHS: Compliant pbFree: Yes Container: Cut Tape | 4375 |
|
$0.0478 / $0.0547 | Buy Now |
DISTI #
TC7S02FU,LF(T
|
EBV Elektronik | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 (Alt: TC7S02FU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.1343 / $0.1452 | Buy Now |
Part Details for TC7S02FU,LF(T
TC7S02FU,LF(T CAD Models
TC7S02FU,LF(T Part Data Attributes
|
TC7S02FU,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7S02FU,LF(T
Toshiba America Electronic Components
NOR GATE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 125 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for TC7S02FU,LF(T
This table gives cross-reference parts and alternative options found for TC7S02FU,LF(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7S02FU,LF(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVHC1G02DFT2G | Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | TC7S02FU,LF(T vs NLVHC1G02DFT2G |
TC7S02F(T5L,F,T) | IC GATE NOR 2INPUT 74HC02 5-SSOP | Toshiba America Electronic Components | TC7S02FU,LF(T vs TC7S02F(T5L,F,T) |