Part Details for TC7MBL6353SFT by Toshiba America Electronic Components
Overview of TC7MBL6353SFT by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7MBL6353SFT
TC7MBL6353SFT CAD Models
TC7MBL6353SFT Part Data Attributes
|
TC7MBL6353SFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MBL6353SFT
Toshiba America Electronic Components
IC MULTIPLEXER AND DEMUX/DECODER, PDSO14, PLASTIC, 0.65 MM PITCH, TSSOP-14, Multiplexer/Demultiplexer
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |
Alternate Parts for TC7MBL6353SFT
This table gives cross-reference parts and alternative options found for TC7MBL6353SFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7MBL6353SFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST16292CW | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 12 Line Input, 24 Line Output, True Output, CMOS | Fairchild Semiconductor Corporation | TC7MBL6353SFT vs FST16292CW |
IDTQS3390QG8 | Multiplexer, 3390 Series, 1-Func, 16 Line Input, 1 Line Output, True Output, CMOS, PDSO28 | Renesas Electronics Corporation | TC7MBL6353SFT vs IDTQS3390QG8 |
SN74CBT16232DL | 5-V, 2:1 (SPDT), 16-channel FET bus switch 56-SSOP -40 to 85 | Texas Instruments | TC7MBL6353SFT vs SN74CBT16232DL |
SN74CBT16232DLG4 | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | TC7MBL6353SFT vs SN74CBT16232DLG4 |
SN74CBT16232DGGR | 5-V, 2:1 (SPDT), 16-channel FET bus switch 56-TSSOP -40 to 85 | Texas Instruments | TC7MBL6353SFT vs SN74CBT16232DGGR |
FST3253CW | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS | Fairchild Semiconductor Corporation | TC7MBL6353SFT vs FST3253CW |
SN74CBTR16233DGVR | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 | Texas Instruments | TC7MBL6353SFT vs SN74CBTR16233DGVR |
SN74CBT16390DGV | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TVSOP-56 | Texas Instruments | TC7MBL6353SFT vs SN74CBT16390DGV |
HD74CBT3257TELL | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | TC7MBL6353SFT vs HD74CBT3257TELL |
SN74CBTR16233DL | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | TC7MBL6353SFT vs SN74CBTR16233DL |