Part Details for TC7LX1102WBG by Toshiba America Electronic Components
Overview of TC7LX1102WBG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for TC7LX1102WBG
TC7LX1102WBG CAD Models
TC7LX1102WBG Part Data Attributes
|
TC7LX1102WBG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7LX1102WBG
Toshiba America Electronic Components
Dual-Supply Level Shifter, TC7LX1102WBG
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LX | |
JESD-30 Code | R-PBGA-B8 | |
Length | 1.6 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 17.1 ns | |
Seated Height-Max | 0.64 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.8 mm |
Alternate Parts for TC7LX1102WBG
This table gives cross-reference parts and alternative options found for TC7LX1102WBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7LX1102WBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC4T245D-Q100 | Bus Transceiver | Nexperia | TC7LX1102WBG vs 74AVC4T245D-Q100 |
74AVC4T245D | Bus Transceiver | Nexperia | TC7LX1102WBG vs 74AVC4T245D |
SN74AXCH4T245PWR | 4-bit dual-supply bus transceiver 16-TSSOP -40 to 125 | Texas Instruments | TC7LX1102WBG vs SN74AXCH4T245PWR |
SN74AVC4T245PWR | Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 | Texas Instruments | TC7LX1102WBG vs SN74AVC4T245PWR |
SN74AVC4T245DTE4 | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TC7LX1102WBG vs SN74AVC4T245DTE4 |
74AVC4T245PW,112 | 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP 16-Pin | Nexperia | TC7LX1102WBG vs 74AVC4T245PW,112 |
74AVC4T245RSVRG4 | Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-UQFN -40 to 85 | Texas Instruments | TC7LX1102WBG vs 74AVC4T245RSVRG4 |
SN74AVC4T245PWTE4 | Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 | Texas Instruments | TC7LX1102WBG vs SN74AVC4T245PWTE4 |
SN74AVC4T245PWT | Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 | Texas Instruments | TC7LX1102WBG vs SN74AVC4T245PWT |
SN74AVC4T245DE4 | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TC7LX1102WBG vs SN74AVC4T245DE4 |