-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2610
|
Newark | Temperature Sensor Ic, Digital, 1 C, -55 C, +125 C, Soic, 8 Rohs Compliant: Yes |Microchip TC77-3.3MOA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9360 / $1.2800 | Buy Now |
DISTI #
TC77-3.3MOA-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
250 In Stock |
|
$0.9000 / $1.2300 | Buy Now |
DISTI #
TC77-3.3MOA
|
Avnet Americas | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube - Rail/Tube (Alt: TC77-3.3MOA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.2300 | Buy Now |
DISTI #
579-TC77-3.3MOA
|
Mouser Electronics | Board Mount Temperature Sensors High-Accuracy 13-bit RoHS: Compliant | 491 |
|
$0.9000 / $1.2300 | Buy Now |
DISTI #
TC77-3.3MOA
|
Microchip Technology Inc | Single, 3.3V, DTS, SPI, E Temp, Projected EOL: 2034-09-26 RoHS: Compliant pbFree: Yes |
8990 Alternates Available |
|
$0.8700 / $1.2300 | Buy Now |
DISTI #
70046463
|
RS | Microchip TC77-3.3MOA Temperature Sensor 8-Pin SOIC, -55 - +125 degC | Microchip Technology Inc. TC77-3.3MOA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 475 |
|
$0.7100 | Buy Now |
|
Future Electronics | TC77 Series 13-Bit 1.0° C Accuracy 3.3 V Thermal Sensor w/ SPI Interface - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.0200 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube RoHS: Compliant |
500 In Stock 8900 Factory Stock |
|
$0.7870 / $0.9280 | Buy Now |
DISTI #
63362071
|
Verical | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2234 | Americas - 500 |
|
$1.0543 / $1.2064 | Buy Now |
DISTI #
TC77-3.3MOA
|
TME | IC: temperature sensor, digital, -55÷125°C, SO8, SMD, 2.7÷5.5V Min Qty: 1 | 0 |
|
$1.0200 / $1.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC77-3.3MOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC77-3.3MOA
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.42 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Voltage-Max | 2.4 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TC77-3.3MOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC77-3.3MOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC77-3.3MOATR | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC77-3.3MOA vs TC77-3.3MOATR |