-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8789
|
Newark | Dc-Dc Charge Pump, Doubler/Inv, Dip-8, Ic Case/Package:Dip, No. Of Pins:8Pins, Output Current Max:20Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-15V, Adjustable Output Voltage Max:-1.5V, Input Voltage Min:1.5V Rohs Compliant: Yes |Microchip TC7662BCPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 271 |
|
$2.1100 / $2.7900 | Buy Now |
DISTI #
30AC1152
|
Newark | Hi Voltage Dc-Dc Converter Rohs Compliant: Yes |Microchip TC7662BCPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.7900 | Buy Now |
DISTI #
TC7662BCPA-ND
|
DigiKey | IC REG CHARG PUMP INV 20MA 8PDIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
442 In Stock |
|
$2.0300 / $2.6800 | Buy Now |
DISTI #
TC7662BCPA
|
Avnet Americas | Charge Pump INV -15V to -1.5V 20mA 8-Pin PDIP Tube - Rail/Tube (Alt: TC7662BCPA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4 |
|
$1.0900 / $1.1700 | Buy Now |
DISTI #
579-TC7662BCPA
|
Mouser Electronics | Switching Voltage Regulators High Voltage RoHS: Compliant | 353 |
|
$2.0300 / $2.6800 | Buy Now |
DISTI #
E54:1762_00014301
|
Arrow Electronics | Charge Pump INV -1.5V to -15V 20mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2346 | Europe - 355 |
|
$1.9710 / $2.6370 | Buy Now |
DISTI #
V36:1790_06515528
|
Arrow Electronics | Charge Pump INV -1.5V to -15V 20mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks Date Code: 2318 | Americas - 43 |
|
$2.0259 | Buy Now |
DISTI #
TC7662BCPA
|
Microchip Technology Inc | Hi Voltage DC-DC Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
7860 Alternates Available |
|
$1.5600 / $2.6800 | Buy Now |
DISTI #
70046383
|
RS | Microchip TC7662BCPA, Inverting DC-DC Converter, 8-Pin PDIP | Microchip Technology Inc. TC7662BCPA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $2.3700 | RFQ |
|
Future Electronics | TC7662 Series 1.5 to 15 V Charge Pump DC-to-DC Voltage Converter - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.9400 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7662BCPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7662BCPA
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | -15 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 35 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC7662BCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7662BCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7662BEPA | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC7662BCPA vs TC7662BEPA |