Part Details for TC7662BCOA713 by Microchip Technology Inc
Overview of TC7662BCOA713 by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7662BCOA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6696
|
Newark | Dc-Dc Charge Pump, Adj, Inverting, Soic8, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:15V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:20Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |Microchip TC7662BCOA713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1240 |
|
$2.6700 | Buy Now |
DISTI #
92C6613
|
Newark | Hi Voltage Dc-Dc Converter, Rohs Compliant: Yes |Microchip TC7662BCOA713 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 | Buy Now |
DISTI #
TC7662BCOA713CT-ND
|
DigiKey | IC REG CHARG PUMP INV 20MA 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14481 In Stock |
|
$1.9300 / $2.5700 | Buy Now |
DISTI #
TC7662BCOA713
|
Avnet Americas | Charge Pump INV -15V to -1.5V 20mA 8-Pin SOIC N T/R - Tape and Reel (Alt: TC7662BCOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.5700 | Buy Now |
DISTI #
579-TC7662BCOA713
|
Mouser Electronics | Switching Voltage Regulators High Voltage RoHS: Compliant | 7353 |
|
$1.7700 / $2.2500 | Buy Now |
DISTI #
V72:2272_06515527
|
Arrow Electronics | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2305 Container: Cut Strips | Americas - 12271 |
|
$1.3640 / $1.6070 | Buy Now |
DISTI #
E54:1762_00186417
|
Arrow Electronics | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks | Europe - 6600 |
|
$1.7267 | Buy Now |
DISTI #
TC7662BCOA713
|
Microchip Technology Inc | Hi Voltage DC-DC Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
4159 Alternates Available |
|
$1.5000 / $2.5700 | Buy Now |
DISTI #
70569135
|
RS | Hi Voltage DC-DC Converter | Microchip Technology Inc. TC7662BCOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 | RFQ |
|
Future Electronics | TC7662B Series 1.5 to 15 V Charge Pump DC-to-DC Voltage Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
Part Details for TC7662BCOA713
TC7662BCOA713 CAD Models
TC7662BCOA713 Part Data Attributes
|
TC7662BCOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7662BCOA713
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Output Voltage-Max | -15 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 35 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TC7662BCOA713
This table gives cross-reference parts and alternative options found for TC7662BCOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7662BCOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7662BEOAG | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7662BCOA713 vs TC7662BEOAG |
TC7662BEOA713G | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7662BCOA713 vs TC7662BEOA713G |
TC7662BCOATR | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7662BCOA713 vs TC7662BCOATR |
TC7662BCOAG | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7662BCOA713 vs TC7662BCOAG |
TC7662BCOA723 | SWITCHED CAPACITOR CONVERTER, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7662BCOA713 vs TC7662BCOA723 |
TC7662BEOA | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7662BCOA713 vs TC7662BEOA |
TC7662BEOATR | SWITCHED CAPACITOR REGULATOR, 35 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7662BCOA713 vs TC7662BEOATR |