-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6591
|
Newark | Ic, dc/Dc Converter, cmos, sop,8Pin Rohs Compliant: Yes |Microchip TC7660COA713 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8480 | Buy Now |
DISTI #
TC7660COA713CT-ND
|
DigiKey | IC REG CHARG PUMP INV 20MA 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
762 In Stock |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
TC7660COA713
|
Avnet Americas | Charge Pump INV -10V to -1.5V 20mA 8-Pin SOIC N T/R - Tape and Reel (Alt: TC7660COA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
579-TC7660COA713
|
Mouser Electronics | Switching Voltage Regulators DC-DC Converter RoHS: Compliant | 3532 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
V72:2272_06515505
|
Arrow Electronics | Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2132 Container: Cut Strips | Americas - 5004 |
|
$0.5989 / $0.7037 | Buy Now |
DISTI #
TC7660COA713
|
Microchip Technology Inc | DC-DC Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
8225 Alternates Available |
|
$0.6100 / $1.0600 | Buy Now |
DISTI #
70452005
|
RS | DC-DC Converter8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC7660COA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | TC7660C Series 10 V 10 kHz 0.02 mA Charge Pump DC-to-DC Voltage Converter SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 3300Reel |
|
$0.7850 | Buy Now |
|
Onlinecomponents.com | Charge Pump INV -1.5V to -10V 20mA Automotive 8-Pin SOIC N T/R RoHS: Compliant |
6600 In Stock 6600 Factory Stock |
|
$0.4316 / $0.4932 | Buy Now |
DISTI #
66313367
|
Verical | Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2302 | Americas - 6500 |
|
$0.5703 / $0.6472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7660COA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660COA713
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.18 mA | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 10 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC7660COA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660COA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7660COA | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660COA713 vs TC7660COA |
TC7660EOA713 | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660COA713 vs TC7660EOA713 |