Part Details for TC7652CPD by Microchip Technology Inc
Overview of TC7652CPD by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7652CPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6588
|
Newark | Op Amp, 400Khz, 1V/Us, 5 Uv, 14 Dip, No. Of Channels:2Channels, Gain Bandwidth Product:400Khz, Supply Voltage Range:5V To 16V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:Low Noise, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Microchip TC7652CPD Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $6.5000 | Buy Now |
DISTI #
TC7652CPD-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
76 In Stock |
|
$5.7000 / $7.5200 | Buy Now |
DISTI #
TC7652CPD
|
Avnet Americas | SP Amp Chopper Stabilization Single ±8V 14-Pin PDIP Tube - Rail/Tube (Alt: TC7652CPD) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.7000 / $7.5200 | Buy Now |
DISTI #
579-TC7652CPD
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Noise RoHS: Compliant | 90 |
|
$5.7000 / $7.5200 | Buy Now |
DISTI #
TC7652CPD
|
Microchip Technology Inc | Low Noise Op Amp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3750 Alternates Available |
|
$4.3900 / $7.5200 | Buy Now |
DISTI #
70389296
|
RS | Microchip TC7652CPD Op Amp, 0.4MHz Rail-Rail, 5 - 16 V, 14-Pin PDIP | Microchip Technology Inc. TC7652CPD RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3900 / $7.5200 | RFQ |
|
Future Electronics | TCP7652 Series 16 V 400 kHz Low Noise Chopper Stabilized Operational Amp PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.5900 / $5.7300 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Zero Drift Amplifier ±8V 14-Pin PDIP Tube RoHS: Compliant | 4530 Factory Stock |
|
$3.3900 / $4.0700 | Buy Now |
DISTI #
TC7652CPD
|
TME | IC: operational amplifier, 400kHz, 6.5÷16V, Ch: 1, DIP14, tube Min Qty: 1 | 0 |
|
$3.8800 / $4.9700 | RFQ |
|
Ameya Holding Limited | TCP7652 Series 16 V 400 kHz Low Noise Chopper Stabilized Operational Amp PDIP-14 | 3750 |
|
RFQ |
Part Details for TC7652CPD
TC7652CPD CAD Models
TC7652CPD Part Data Attributes:
|
TC7652CPD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7652CPD
Microchip Technology Inc
OP-AMP, 5000 uV OFFSET-MAX, 0.4 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.24 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TC7652CPD
This table gives cross-reference parts and alternative options found for TC7652CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7652CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7652CPA | OP-AMP, 5000 uV OFFSET-MAX, 0.4 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC7652CPD vs TC7652CPA |