Part Details for TC7652CPA by Microchip Technology Inc
Overview of TC7652CPA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7652CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6587
|
Newark | Op Amp, 400Khz, 1V/Us, 5 Uv, 8-Dip, No. Of Channels:2Channels, Gain Bandwidth Product:400Khz, Supply Voltage Range:5V To 16V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Low Noise, Rail To Rail:-, Input Bias Current:30Parohs Compliant: Yes |Microchip TC7652CPA Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 | Buy Now |
DISTI #
TC7652CPA-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
55 In Stock |
|
$5.3900 / $7.1200 | Buy Now |
DISTI #
TC7652CPA
|
Avnet Americas | SP Amp Chopper Stabilization Single ±8V 8-Pin PDIP Tube - Rail/Tube (Alt: TC7652CPA) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.3900 / $7.1200 | Buy Now |
DISTI #
579-TC7652CPA
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Noise Op Amp RoHS: Compliant | 91 |
|
$5.3900 / $7.1200 | Buy Now |
DISTI #
TC7652CPA
|
Microchip Technology Inc | Low Noise Op Amp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3730 Alternates Available |
|
$4.1400 / $7.1200 | Buy Now |
DISTI #
70389294
|
RS | Microchip TC7652CPA Op Amp, 0.4MHz Rail-Rail, 5 - 16 V, 8-Pin PDIP | Microchip Technology Inc. TC7652CPA RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8500 / $6.8900 | RFQ |
|
Future Electronics | TCP7652 Series 16V 400 kHz Low Noise Chopper Stabilized Operational Amp - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 15Tube |
|
$5.2900 / $5.5000 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Zero Drift Amplifier ±8V 8-Pin PDIP Tube RoHS: Compliant | 3720 Factory Stock |
|
$3.2200 / $4.1000 | Buy Now |
DISTI #
TC7652CPA
|
TME | IC: operational amplifier, 400kHz, 6.5÷16V, Ch: 1, DIP8, tube Min Qty: 1 | 0 |
|
$3.6500 / $4.6000 | RFQ |
|
Ameya Holding Limited | TCP7652 Series 16V 400 kHz Low Noise Chopper Stabilized Operational Amp - PDIP-8 | 3730 |
|
RFQ |
Part Details for TC7652CPA
TC7652CPA CAD Models
TC7652CPA Part Data Attributes:
|
TC7652CPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7652CPA
Microchip Technology Inc
OP-AMP, 5000 uV OFFSET-MAX, 0.4 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 7.62 mm |