Part Details for TC75S57F(TE85L,F) by Toshiba America Electronic Components
Results Overview of TC75S57F(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC75S57F(TE85L,F) Information
TC75S57F(TE85L,F) by Toshiba America Electronic Components is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TC75S57F(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-TC75S57FTE85LF
|
Mouser Electronics | Analog Comparators CMOS type Op Amp SMV 1.8V to 7V RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 2826 |
|
$0.4550 / $1.3000 | Buy Now | |
DISTI #
TC75S57F
|
TME | IC: comparator, universal, Cmp: 1, 1.8÷7V, SMT, SMV, reel,tape, 1pA Min Qty: 3 | 0 |
|
$0.1470 / $0.2520 | RFQ |
DISTI #
TC75S57F(TE85L,F)
|
EBV Elektronik | General Purpose Comparator Single Bipolar 1.8V to 7V/�0.9V to �3.5V 5-Pin SSOP Emboss T/R (Alt: TC75S57F(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC75S57F(TE85L,F)
TC75S57F(TE85L,F) CAD Models
TC75S57F(TE85L,F) Part Data Attributes
|
TC75S57F(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC75S57F(TE85L,F)
Toshiba America Electronic Components
IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Comparator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.22 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for TC75S57F(TE85L,F)
This table gives cross-reference parts and alternative options found for TC75S57F(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC75S57F(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC75S57F | Toshiba America Electronic Components | Check for Price | IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Comparator | TC75S57F(TE85L,F) vs TC75S57F |