Amplifier Circuits
TC75S56FU
Toshiba America Electronic Components
Description: IC COMPARATOR, 7000 uV OFFSET-MAX, 30 ns RESPONSE TIME, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Comparator

Overview of TC75S56FU by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TC75S56FU by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 951
RFQ

CAD Models for TC75S56FU by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC75S56FU by Toshiba America Electronic Components

TC75S56FU
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
TSSOP, TSSOP6,.08
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Amplifier Type
COMPARATOR
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G5
Length
2 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Response Time-Nom
30 ns
Seated Height-Max
1.1 mm
Supply Current-Max
0.022 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. TC75S56FU
    Toshiba America Electronic Components
    IC COMPARATOR, 7000 uV OFFSET-MAX, 30 ns RESPONSE TIME, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Comparator
    VS

Alternate Parts for TC75S56FU

This table gives cross-reference parts and alternative options found for TC75S56FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC75S56FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9140AAXK+T Comparator, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5, SC-70, 5 PIN Maxim Integrated Products TC75S56FU vs MAX9140AAXK+T
MAX9140AAXK+T 40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators, 5-SC70-N/A, 5 Pins, -40 to 125C Analog Devices Inc TC75S56FU vs MAX9140AAXK+T

Related Parts for TC75S56FU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC75S56FU by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC75S56FU by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC75S56FU would you like to use for your alert(s)?
  • Please alert me when TC75S56FU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC75S56FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC75S56FU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC75S56FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC75S56FU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC75S56FU by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: