Part Details for TC7536C3E-20 by MMD
Overview of TC7536C3E-20 by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7536C3E-20
TC7536C3E-20 CAD Models
TC7536C3E-20 Part Data Attributes
|
TC7536C3E-20
MMD
Buy Now
Datasheet
|
Compare Parts:
TC7536C3E-20
MMD
TCXO, Sine, 10MHz Min, 20MHz Max, 20MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | LCC4,.19X.28,200 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Package Equivalence Code | LCC4,.19X.28,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for TC7536C3E-20
This table gives cross-reference parts and alternative options found for TC7536C3E-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7536C3E-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7535C3A-20 | TCXO, Sine, 10MHz Min, 20MHz Max, 20MHz Nom | MMD | TC7536C3E-20 vs TC7535C3A-20 |
TC7536C3A-20 | TCXO, Sine, 10MHz Min, 20MHz Max, 20MHz Nom | MMD | TC7536C3E-20 vs TC7536C3A-20 |
TC7535C3E-20 | TCXO, Sine, 10MHz Min, 20MHz Max, 20MHz Nom | MMD | TC7536C3E-20 vs TC7535C3E-20 |
TC7534C3E-20 | TCXO, Sine, 10MHz Min, 20MHz Max, 20MHz Nom | MMD | TC7536C3E-20 vs TC7534C3E-20 |
TC7532C3A-20 | TCXO, Sine, 10MHz Min, 20MHz Max, 20MHz Nom | MMD | TC7536C3E-20 vs TC7532C3A-20 |