Datasheets
TC7534C0A-16.8 by: MMD

TCXO, Sine, 10MHz Min, 20MHz Max, 16.8MHz Nom

Part Details for TC7534C0A-16.8 by MMD

Overview of TC7534C0A-16.8 by MMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for TC7534C0A-16.8

TC7534C0A-16.8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC7534C0A-16.8 Part Data Attributes

TC7534C0A-16.8 MMD
Buy Now Datasheet
Compare Parts:
TC7534C0A-16.8 MMD TCXO, Sine, 10MHz Min, 20MHz Max, 16.8MHz Nom
Part Life Cycle Code Obsolete
Ihs Manufacturer MMD COMPONENTS
Package Description LCC4,.19X.28,200
Reach Compliance Code compliant
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 20 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 16.8 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type SINE
Package Equivalence Code LCC4,.19X.28,200
Qualification Status Not Qualified
Supply Current-Max 2 mA
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES

Alternate Parts for TC7534C0A-16.8

This table gives cross-reference parts and alternative options found for TC7534C0A-16.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7534C0A-16.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC7531C0E-16.8 TCXO, Sine, 10MHz Min, 20MHz Max, 16.8MHz Nom MMD TC7534C0A-16.8 vs TC7531C0E-16.8
TC7536C0A-16.8 TCXO, Sine, 10MHz Min, 20MHz Max, 16.8MHz Nom MMD TC7534C0A-16.8 vs TC7536C0A-16.8
TC7535C0A-16.8 TCXO, Sine, 10MHz Min, 20MHz Max, 16.8MHz Nom MMD TC7534C0A-16.8 vs TC7535C0A-16.8
TC7533C0A-16.8 TCXO, Sine, 10MHz Min, 20MHz Max, 16.8MHz Nom MMD TC7534C0A-16.8 vs TC7533C0A-16.8
TC7533C0E-16.8 TCXO, Sine, 10MHz Min, 20MHz Max, 16.8MHz Nom MMD TC7534C0A-16.8 vs TC7533C0E-16.8
TC7535C0E-16.8 TCXO, Sine, 10MHz Min, 20MHz Max, 16.8MHz Nom MMD TC7534C0A-16.8 vs TC7535C0E-16.8
TC7532C0A-16.8 TCXO, Sine, 10MHz Min, 20MHz Max, 16.8MHz Nom MMD TC7534C0A-16.8 vs TC7532C0A-16.8
TC7536C0E-16.8 TCXO, Sine, 10MHz Min, 20MHz Max, 16.8MHz Nom MMD TC7534C0A-16.8 vs TC7536C0E-16.8
TC7534C0E-16.8 TCXO, Sine, 10MHz Min, 20MHz Max, 16.8MHz Nom MMD TC7534C0A-16.8 vs TC7534C0E-16.8

TC7534C0A-16.8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7534C0A-16.8 by MMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7534C0A-16.8 by MMD

Select Manufacturer
Which Manufacturer of TC7534C0A-16.8 would you like to use for your alert(s)?
  • Please alert me when TC7534C0A-16.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7534C0A-16.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7534C0A-16.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7534C0A-16.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7534C0A-16.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7534C0A-16.8 by MMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: