There are no models available for this part yet.
Overview of TC7531E0E-15.36 by MMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for TC7531E0E-15.36 by MMD
Part Data Attributes for TC7531E0E-15.36 by MMD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MMD COMPONENTS
|
Package Description
|
LCC4,.19X.28,200
|
Reach Compliance Code
|
compliant
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
20 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Frequency-Nom
|
15.36 MHz
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
SINE
|
Package Equivalence Code
|
LCC4,.19X.28,200
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Alternate Parts for TC7531E0E-15.36
This table gives cross-reference parts and alternative options found for TC7531E0E-15.36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7531E0E-15.36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7531E0A-15.36 | TCXO, Sine, 10MHz Min, 20MHz Max, 15.36MHz Nom | MMD | TC7531E0E-15.36 vs TC7531E0A-15.36 |
TC7535E0E-15.36 | TCXO, Sine, 10MHz Min, 20MHz Max, 15.36MHz Nom | MMD | TC7531E0E-15.36 vs TC7535E0E-15.36 |
TC7532E0A-15.36 | TCXO, Sine, 10MHz Min, 20MHz Max, 15.36MHz Nom | MMD | TC7531E0E-15.36 vs TC7532E0A-15.36 |
TC7536E0A-15.36 | TCXO, Sine, 10MHz Min, 20MHz Max, 15.36MHz Nom | MMD | TC7531E0E-15.36 vs TC7536E0A-15.36 |
TC7534E0A-15.36 | TCXO, Sine, 10MHz Min, 20MHz Max, 15.36MHz Nom | MMD | TC7531E0E-15.36 vs TC7534E0A-15.36 |
TC7536E0E-15.36 | TCXO, Sine, 10MHz Min, 20MHz Max, 15.36MHz Nom | MMD | TC7531E0E-15.36 vs TC7536E0E-15.36 |