Part Details for TC74VHCT74FS by Toshiba America Electronic Components
Overview of TC74VHCT74FS by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74VHCT74FS
TC74VHCT74FS CAD Models
TC74VHCT74FS Part Data Attributes:
|
TC74VHCT74FS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHCT74FS
Toshiba America Electronic Components
IC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SSOP-14, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for TC74VHCT74FS
This table gives cross-reference parts and alternative options found for TC74VHCT74FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHCT74FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT74D,118 | 74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us SOIC 14-Pin | Nexperia | TC74VHCT74FS vs 74AHCT74D,118 |
74AHCT74D,118 | 74AHC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin | NXP Semiconductors | TC74VHCT74FS vs 74AHCT74D,118 |
TC74VHCT74F | IC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch | Toshiba America Electronic Components | TC74VHCT74FS vs TC74VHCT74F |
MC74VHCT74AMEL | AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | TC74VHCT74FS vs MC74VHCT74AMEL |
MC74VHCT74AMR2 | AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC74VHCT74FS vs MC74VHCT74AMR2 |
74VHCT74SJX | IC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14, FF/Latch | National Semiconductor Corporation | TC74VHCT74FS vs 74VHCT74SJX |
74VHCT74AM | Dual D-Type Flip-Flop with Preset and Clear, 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY, 1100/RAIL | Fairchild Semiconductor Corporation | TC74VHCT74FS vs 74VHCT74AM |
MC74VHCT74AMR2 | AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SOIC-14 | onsemi | TC74VHCT74FS vs MC74VHCT74AMR2 |
74VHCT74SJX | D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, EIAJ, PLASTIC, SOIC-14 | Fairchild Semiconductor Corporation | TC74VHCT74FS vs 74VHCT74SJX |
V62/03659-01YE | Enhanced Product Dual Positive-Edge-Triggered D-Type Flip-Flop With Clear And Preset 14-SOIC -55 to 125 | Texas Instruments | TC74VHCT74FS vs V62/03659-01YE |