-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74VHC08F(ELKF)TR-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOP Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1237 / $0.1707 | Buy Now |
DISTI #
757-TC74VHC08FELKF
|
Mouser Electronics | Logic Gates CMOS Logic IC 4.3ns 8mA 2.0 to 5.5V RoHS: Compliant | 4771 |
|
$0.1230 / $0.4300 | Buy Now |
DISTI #
77265424
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2338 | Americas - 3905 |
|
$5.2125 / $11.7250 | Buy Now |
DISTI #
66312872
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 2301 | Americas - 726 |
|
$0.3279 / $0.3543 | Buy Now |
|
Quest Components | 580 |
|
$0.3280 / $0.8200 | Buy Now | |
DISTI #
TC74VHC08F(EL,K,F)
|
Avnet Asia | AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R (Alt: TC74VHC08F(EL,K,F)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751200360392
|
Chip1Stop | AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant Container: Cut Tape | 3905 |
|
$4.1700 / $9.3800 | Buy Now |
|
CHIPMALL.COM LIMITED | 2V~5.5V 2uA 4 7.9ns@5V,50pF AND Gate SOP-14 Gates ROHS | 740 |
|
$0.2870 / $0.3021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74VHC08F(EL,K,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC08F(EL,K,F)
Toshiba America Electronic Components
AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TC74VHC08F(EL,K,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC08F(EL,K,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLV74LVX08DTR2G | onsemi | $0.2820 | Quad 2-Input AND Gate Quad 2-Input AND Gate, TSSOP-14, 2500-REEL, Automotive Qualified | TC74VHC08F(EL,K,F) vs NLV74LVX08DTR2G |
SN74AHC08QDRG4Q1 | Texas Instruments | Check for Price | Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC | TC74VHC08F(EL,K,F) vs SN74AHC08QDRG4Q1 |