Logic
TC74HCT541AFW(TP2)
Toshiba America Electronic Components
Description: IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver

Overview of TC74HCT541AFW(TP2) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC74HCT541AFW(TP2) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HCT541AFW(TP2) by Toshiba America Electronic Components

TC74HCT541AFW(TP2)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
WITH DUAL OUTPUT ENABLE; ENABLE TIME @ RL=1K
Family
HCT
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. TC74HCT541AFW(TP2)
    Toshiba America Electronic Components
    IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74HCT541AFW(TP2)

This table gives cross-reference parts and alternative options found for TC74HCT541AFW(TP2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT541AFW(TP2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT541AFW(TP1) IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74HCT541AFW(TP2) vs TC74HCT541AFW(TP1)
MC74HCT541ADW HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Motorola Mobility LLC TC74HCT541AFW(TP2) vs MC74HCT541ADW
933715610652 IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors TC74HCT541AFW(TP2) vs 933715610652
MM74HCT541WM IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver Texas Instruments TC74HCT541AFW(TP2) vs MM74HCT541WM
HD74HCT541RP-EL HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation TC74HCT541AFW(TP2) vs HD74HCT541RP-EL
HD74HCT541RP Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd TC74HCT541AFW(TP2) vs HD74HCT541RP
Part Number Description Manufacturer Compare
HD74HCT541RP-EL HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation TC74HCT541AFW(TP2) vs HD74HCT541RP-EL
HD74HCT541RP-EL Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd TC74HCT541AFW(TP2) vs HD74HCT541RP-EL
TC74HCT541AFW(TP1) IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74HCT541AFW(TP2) vs TC74HCT541AFW(TP1)
HD74HCT541RP Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd TC74HCT541AFW(TP2) vs HD74HCT541RP
MC74HCT541ADW HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Motorola Mobility LLC TC74HCT541AFW(TP2) vs MC74HCT541ADW
MM74HCT541WM IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver Texas Instruments TC74HCT541AFW(TP2) vs MM74HCT541WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HCT541AFW(TP2) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HCT541AFW(TP2) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HCT541AFW(TP2) would you like to use for your alert(s)?
  • Please alert me when TC74HCT541AFW(TP2) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HCT541AFW(TP2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HCT541AFW(TP2) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HCT541AFW(TP2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HCT541AFW(TP2).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HCT541AFW(TP2) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: