Part Details for TC74HC85AF-TP2EL by Toshiba America Electronic Components
Overview of TC74HC85AF-TP2EL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC85AF-TP2EL
TC74HC85AF-TP2EL CAD Models
TC74HC85AF-TP2EL Part Data Attributes
|
TC74HC85AF-TP2EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC85AF-TP2EL
Toshiba America Electronic Components
IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 49 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC74HC85AF-TP2EL
This table gives cross-reference parts and alternative options found for TC74HC85AF-TP2EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC85AF-TP2EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC85SAF | IC HC/UH SERIES, MAGNITUDE COMPARATOR, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Arithmetic Circuit | Toshiba America Electronic Components | TC74HC85AF-TP2EL vs TC74HC85SAF |
HD74HC85FP | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | TC74HC85AF-TP2EL vs HD74HC85FP |
TC74HC85AF(TP2) | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | TC74HC85AF-TP2EL vs TC74HC85AF(TP2) |
CD74HC85NSRG4 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | TC74HC85AF-TP2EL vs CD74HC85NSRG4 |
TC74HC85AF-TP2 | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | TC74HC85AF-TP2EL vs TC74HC85AF-TP2 |
TC74HC85AF-EL | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | TC74HC85AF-TP2EL vs TC74HC85AF-EL |
CD74HC85NSRE4 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | TC74HC85AF-TP2EL vs CD74HC85NSRE4 |
HD74HC85FPEL | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 10.06 X 5.50 MM, 1.27 MM PITCH, , PLASTIC, SOP-16 | Renesas Electronics Corporation | TC74HC85AF-TP2EL vs HD74HC85FPEL |
TC74HC85AF-TP1EL | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | TC74HC85AF-TP2EL vs TC74HC85AF-TP1EL |
TC74HC85AF-TP1 | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | TC74HC85AF-TP2EL vs TC74HC85AF-TP1 |