Part Details for TC74HC4075AFN-ELP by Toshiba America Electronic Components
Overview of TC74HC4075AFN-ELP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC4075AFN-ELP
TC74HC4075AFN-ELP CAD Models
TC74HC4075AFN-ELP Part Data Attributes:
|
TC74HC4075AFN-ELP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4075AFN-ELP
Toshiba America Electronic Components
IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC74HC4075AFN-ELP
This table gives cross-reference parts and alternative options found for TC74HC4075AFN-ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4075AFN-ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4075M | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | TC74HC4075AFN-ELP vs MM74HC4075M |
74HC4075D,653 | 74HC4075; 74HCT4075 - Triple 3-input OR gate@en-us SOIC 14-Pin | Nexperia | TC74HC4075AFN-ELP vs 74HC4075D,653 |
74HC4075D | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | TC74HC4075AFN-ELP vs 74HC4075D |
MM74HC4075M | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | TC74HC4075AFN-ELP vs MM74HC4075M |
74HC4075D,653 | 74HC(T)4075 - Triple 3-input OR gate SOIC 14-Pin | NXP Semiconductors | TC74HC4075AFN-ELP vs 74HC4075D,653 |
933714190652 | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | TC74HC4075AFN-ELP vs 933714190652 |
MC74HC4075D | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | TC74HC4075AFN-ELP vs MC74HC4075D |
MM74HC4075MX | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | TC74HC4075AFN-ELP vs MM74HC4075MX |
M74HC4075RM13TR | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | TC74HC4075AFN-ELP vs M74HC4075RM13TR |
933714190653 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | TC74HC4075AFN-ELP vs 933714190653 |