-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer or Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | 152 |
|
$0.3600 / $0.6000 | Buy Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | 114 |
|
$1.1275 / $2.2550 | Buy Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | 100 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | 92 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | 20 |
|
$0.7652 / $0.9565 | Buy Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | 17 |
|
$2.1613 / $3.4580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74HC4051AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4051AP
Toshiba America Electronic Components
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | IT CAN ALSO OPERATE WITH 2 TO 12 V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 45 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC74HC4051AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4051AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4051J | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | onsemi | TC74HC4051AP vs MC54HC4051J |
HD74HC4051P | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, DP-16 | Hitachi Ltd | TC74HC4051AP vs HD74HC4051P |
MC74HC4051N | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | TC74HC4051AP vs MC74HC4051N |
MC74HC4051AN | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | TC74HC4051AP vs MC74HC4051AN |
CD54HC4051F3A | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | TC74HC4051AP vs CD54HC4051F3A |
MM74HC4051N | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | TC74HC4051AP vs MM74HC4051N |
CD54HC4051F | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Harris Semiconductor | TC74HC4051AP vs CD54HC4051F |
MC74HC4051AN | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | TC74HC4051AP vs MC74HC4051AN |
CD54HC4051F3A | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 | Intersil Corporation | TC74HC4051AP vs CD54HC4051F3A |
MC74HC4051ANG | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | TC74HC4051AP vs MC74HC4051ANG |