Part Details for TC74HC4040AFN-TP1ELP by Toshiba America Electronic Components
Overview of TC74HC4040AFN-TP1ELP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC4040AFN-TP1ELP
TC74HC4040AFN-TP1ELP CAD Models
TC74HC4040AFN-TP1ELP Part Data Attributes:
|
TC74HC4040AFN-TP1ELP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4040AFN-TP1ELP
Toshiba America Electronic Components
IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for TC74HC4040AFN-TP1ELP
This table gives cross-reference parts and alternative options found for TC74HC4040AFN-TP1ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4040AFN-TP1ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC4040T | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | TC74HC4040AFN-TP1ELP vs HD74HC4040T |
SN74HC4040DRE4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TC74HC4040AFN-TP1ELP vs SN74HC4040DRE4 |
SN74HC4040DRG4 | 12-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | TC74HC4040AFN-TP1ELP vs SN74HC4040DRG4 |
74HC4040PW | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | TC74HC4040AFN-TP1ELP vs 74HC4040PW |
CD74HC4040ME4 | High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125 | Texas Instruments | TC74HC4040AFN-TP1ELP vs CD74HC4040ME4 |
SN74HC4040D | 12-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | TC74HC4040AFN-TP1ELP vs SN74HC4040D |
933714780652 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | Nexperia | TC74HC4040AFN-TP1ELP vs 933714780652 |
TC74HC4040AFN | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter | Toshiba America Electronic Components | TC74HC4040AFN-TP1ELP vs TC74HC4040AFN |
SN74HC4040DR-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16 | Texas Instruments | TC74HC4040AFN-TP1ELP vs SN74HC4040DR-00 |
MC74HC4040ADR2G | 12-Stage Binary Ripple Counter, SOIC 16 LEAD, 2500-REEL | onsemi | TC74HC4040AFN-TP1ELP vs MC74HC4040ADR2G |