Part Details for TC74HC368AFN(ELP) by Toshiba America Electronic Components
Overview of TC74HC368AFN(ELP) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC368AFN(ELP)
TC74HC368AFN(ELP) CAD Models
TC74HC368AFN(ELP) Part Data Attributes
|
TC74HC368AFN(ELP)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC368AFN(ELP)
Toshiba America Electronic Components
IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HC368AFN(ELP)
This table gives cross-reference parts and alternative options found for TC74HC368AFN(ELP). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC368AFN(ELP), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC368D | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -40 to 85 | Texas Instruments | TC74HC368AFN(ELP) vs SN74HC368D |
74HC368D | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | TC74HC368AFN(ELP) vs 74HC368D |
CD74HC368M | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125 | Texas Instruments | TC74HC368AFN(ELP) vs CD74HC368M |
933714700652 | Bus Driver, HC/UH Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 | Nexperia | TC74HC368AFN(ELP) vs 933714700652 |
CD74HC368MG4 | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | TC74HC368AFN(ELP) vs CD74HC368MG4 |
TC74HC368AFN | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74HC368AFN(ELP) vs TC74HC368AFN |
CD74HC368ME4 | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125 | Texas Instruments | TC74HC368AFN(ELP) vs CD74HC368ME4 |
TC74HC368AFN-TP1ELP | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74HC368AFN(ELP) vs TC74HC368AFN-TP1ELP |
SN74HC368DT | Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 | Texas Instruments | TC74HC368AFN(ELP) vs SN74HC368DT |
CD74HC368M | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | Rochester Electronics LLC | TC74HC368AFN(ELP) vs CD74HC368M |