Part Details for TC74HC30F-EL by Toshiba America Electronic Components
Overview of TC74HC30F-EL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC30F-EL
TC74HC30F-EL CAD Models
TC74HC30F-EL Part Data Attributes
|
TC74HC30F-EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC30F-EL
Toshiba America Electronic Components
IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, MFP-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TC74HC30F-EL
This table gives cross-reference parts and alternative options found for TC74HC30F-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC30F-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC30D,653 | 74HC(T)30 - 8-input NAND gate SOIC 14-Pin | NXP Semiconductors | TC74HC30F-EL vs 74HC30D,653 |
HD74HC30RP-EL | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | TC74HC30F-EL vs HD74HC30RP-EL |
74HC30D | NAND Gate | Nexperia | TC74HC30F-EL vs 74HC30D |
TC74HC30AFN | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | TC74HC30F-EL vs TC74HC30AFN |
CD74HC30MG4 | Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125 | Texas Instruments | TC74HC30F-EL vs CD74HC30MG4 |
M74HC30M1 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | TC74HC30F-EL vs M74HC30M1 |
CD54HC30NSR | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14 | Texas Instruments | TC74HC30F-EL vs CD54HC30NSR |
CD74HC30M96G4 | High Speed CMOS Logic 8-Input NAND Gate 14-SOIC -55 to 125 | Texas Instruments | TC74HC30F-EL vs CD74HC30M96G4 |
TC74HC30F-TP1 | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, MFP-14, Gate | Toshiba America Electronic Components | TC74HC30F-EL vs TC74HC30F-TP1 |
MC74HC30D | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC74HC30F-EL vs MC74HC30D |