Part Details for TC74HC240AFW-TP2 by Toshiba America Electronic Components
Overview of TC74HC240AFW-TP2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC240AFW-TP2
TC74HC240AFW-TP2 CAD Models
TC74HC240AFW-TP2 Part Data Attributes:
|
TC74HC240AFW-TP2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC240AFW-TP2
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TC74HC240AFW-TP2
This table gives cross-reference parts and alternative options found for TC74HC240AFW-TP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC240AFW-TP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC240WMX | Inverting Octal 3-STATE Buffer, 1000-REEL | onsemi | TC74HC240AFW-TP2 vs MM74HC240WMX |
MC74HC240ADWD | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | TC74HC240AFW-TP2 vs MC74HC240ADWD |
MC74HC240ADWDR2 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | TC74HC240AFW-TP2 vs MC74HC240ADWDR2 |
MC74HC240ADWD | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | TC74HC240AFW-TP2 vs MC74HC240ADWD |
CD74HC240M96 | IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,SOP,20PIN,PLASTIC | Intersil Corporation | TC74HC240AFW-TP2 vs CD74HC240M96 |
NLV74HC240ADWG | Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, SOIC-20 WB, 38-TUBE | onsemi | TC74HC240AFW-TP2 vs NLV74HC240ADWG |
74HC240D | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | TC74HC240AFW-TP2 vs 74HC240D |
74HC240D,653 | 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us SOP 20-Pin | Nexperia | TC74HC240AFW-TP2 vs 74HC240D,653 |
SN74HC240DW | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HC240AFW-TP2 vs SN74HC240DW |
NLV74HC240ADWR2G | Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, SOIC-20 WB, 1000-REEL | onsemi | TC74HC240AFW-TP2 vs NLV74HC240ADWR2G |