Part Details for TC74HC160AF(EL) by Toshiba America Electronic Components
Overview of TC74HC160AF(EL) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC160AF(EL)
TC74HC160AF(EL) CAD Models
TC74HC160AF(EL) Part Data Attributes
|
TC74HC160AF(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC160AF(EL)
Toshiba America Electronic Components
IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | TCO OUTPUT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 25 MHz |
Alternate Parts for TC74HC160AF(EL)
This table gives cross-reference parts and alternative options found for TC74HC160AF(EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC160AF(EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC160AF(TP1) | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | Toshiba America Electronic Components | TC74HC160AF(EL) vs TC74HC160AF(TP1) |
74HC160D | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-109, SO-16, Counter | NXP Semiconductors | TC74HC160AF(EL) vs 74HC160D |
HD74HC162RP-EL | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, FP-16DN | Renesas Electronics Corporation | TC74HC160AF(EL) vs HD74HC162RP-EL |
HD74HC160RP-EL | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DN | Hitachi Ltd | TC74HC160AF(EL) vs HD74HC160RP-EL |
74HC160D,652 | 74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset SOP 16-Pin | NXP Semiconductors | TC74HC160AF(EL) vs 74HC160D,652 |
HD74HC160FP | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DA | Hitachi Ltd | TC74HC160AF(EL) vs HD74HC160FP |
933714510653 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-109, SO-16, Counter | NXP Semiconductors | TC74HC160AF(EL) vs 933714510653 |
HD74HC162RP-EL | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DN | Hitachi Ltd | TC74HC160AF(EL) vs HD74HC162RP-EL |