Logic
TC74HC157AF
Toshiba America Electronic Components
Description: IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Multiplexer/Demultiplexer

Overview of TC74HC157AF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for TC74HC157AF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74HC157AF by Toshiba America Electronic Components

TC74HC157AF
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Additional Feature
ALSO AVAILABLE IN LEADED PACKAGE AS SOP16-P-300-1.27
Family
HC/UH
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
31 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. TC74HC157AF
    Toshiba America Electronic Components
    IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Multiplexer/Demultiplexer
    VS

Alternate Parts for TC74HC157AF

This table gives cross-reference parts and alternative options found for TC74HC157AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC157AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HC157AF-EL IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components TC74HC157AF vs TC74HC157AF-EL
MM74HC157SJ Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation TC74HC157AF vs MM74HC157SJ
TC74HC157AF(TP2) IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components TC74HC157AF vs TC74HC157AF(TP2)
MC74HC157AFEL HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 onsemi TC74HC157AF vs MC74HC157AFEL
HD74HC157FP-EL Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74HC157AF vs HD74HC157FP-EL
MM74HC157SJ Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC TC74HC157AF vs MM74HC157SJ
MC74HC157AFELG HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, IAJ, SO-16 onsemi TC74HC157AF vs MC74HC157AFELG
HD74HC157FPEL HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 5.5 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation TC74HC157AF vs HD74HC157FPEL
HD74HC157FP HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation TC74HC157AF vs HD74HC157FP
SN74HC157NSRG4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO -40 to 85 Texas Instruments TC74HC157AF vs SN74HC157NSRG4
Part Number Description Manufacturer Compare
74HC157DB,112 74HC157; 74HCT157 - Quad 2-input multiplexer@en-us SSOP1 16-Pin Nexperia TC74HC157AF vs 74HC157DB,112
SN74HC157NSRG4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO -40 to 85 Texas Instruments TC74HC157AF vs SN74HC157NSRG4
GD54HC157D Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd TC74HC157AF vs GD54HC157D
MC74HC157AFELG HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, IAJ, SO-16 onsemi TC74HC157AF vs MC74HC157AFELG
MC74HC157ADR2G Data Selector/Multiplexer (Mux), 2-Input Q, SOIC 16 LEAD, 2500-REEL onsemi TC74HC157AF vs MC74HC157ADR2G
HD74HC157TELL HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16 Renesas Electronics Corporation TC74HC157AF vs HD74HC157TELL
MC74HC157ADR2 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 onsemi TC74HC157AF vs MC74HC157ADR2
MC74HC157ADDR2 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 Motorola Semiconductor Products TC74HC157AF vs MC74HC157ADDR2
MM74HC157SJ Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation TC74HC157AF vs MM74HC157SJ
74HC157DB,118 74HC157; 74HCT157 - Quad 2-input multiplexer@en-us SSOP1 16-Pin Nexperia TC74HC157AF vs 74HC157DB,118

Related Parts for TC74HC157AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC157AF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC157AF by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC157AF would you like to use for your alert(s)?
  • Please alert me when TC74HC157AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC157AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC157AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC157AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC157AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC157AF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: