-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,HC-CMOS,SOP,14PIN,PLASTIC | 6081 |
|
$0.0960 / $0.2400 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,HC-CMOS,SOP,14PIN,PLASTIC | 2000 |
|
$0.1600 / $0.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1900 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74HC02AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC02AFN
Toshiba America Electronic Components
IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 95 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC74HC02AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC02AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC02M | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | TC74HC02AFN vs MM74HC02M |
74HC02D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | TC74HC02AFN vs 74HC02D |
933714150653 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SO-14, Gate | TC74HC02AFN vs 933714150653 |
TC74HC02AFN-ELP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | TC74HC02AFN vs TC74HC02AFN-ELP |
MC74HC02AD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | TC74HC02AFN vs MC74HC02AD |
74HC02D | Nexperia | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | TC74HC02AFN vs 74HC02D |
933714150652 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SO-14, Gate | TC74HC02AFN vs 933714150652 |
GD74HC02D | SK Hynix Inc | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | TC74HC02AFN vs GD74HC02D |
GD74HC02D | MagnaChip Semiconductor Ltd | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | TC74HC02AFN vs GD74HC02D |
MC74HC02ADDR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | TC74HC02AFN vs MC74HC02ADDR2 |